1-1969604-0
10P FH PLUG VAL-U-LOK FH GW
Elevate your power and signal connections with this high-quality Housing Connector, boasting CSA and UL standards compliance for reliable performance. Featuring a durable Polyamide housing in a sleek white finish, it offers 10 pin contacts with crimp termination for secure connectivity. With a voltage rating of 600 V AC and an operating temperature range of -40 to 105 °C (-40 to 221 °F), this connector is suitable for a wide range of applications. Its cable mount design allows for convenient free-hanging installation, while the Wire to Wire system ensures seamless integration. Perfect for appliances and other circuitry demands, this Housing Connector is a versatile and essential component for your projects. And with RoHS compliance, you can trust in its environmental responsibility. Explore the possibilities with this top-tier connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1969604-0 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 10 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 22.2 mm, .874 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969604-0 |
SKU: | AMP1-1969604-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |