1-1969604-4

14P FH PLUG VAL-U-LOK FH GW

Enhance your power and signal connections with this durable 14-position connector housing, designed for optimal performance in appliances and other applications. Featuring a robust polyamide construction in a sleek white finish, it meets CSA and UL standards for safety and reliability. With a cable mount setup and convenient crimp termination method, installation is a breeze. The 4.2mm pitch and 600V AC voltage rating ensure efficient power transmission, while the 9.6mm connector height offers versatility in use. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector housing is a dependable choice for various wire-to-wire setups. With RoHS compliance and UL 94V-2 flammability standards, it prioritizes both performance and environmental responsibility. Packaged in a quantity of 500, it's ideal for professional use in a range of industries. Elevate your connectivity solutions with this high-quality housing, perfect for demanding power and signal applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969604-4
Housing Material:Polyamide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:14
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.204 in, 30.6 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1969604-4
SKU:AMP1-1969604-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: