1-1969604-6

16P FH PLUG VAL-U-LOK FH GW

Enhance your power and signal connections with this versatile connector housing, designed for reliable performance in a range of applications. With CSA and UL standards met, you can trust in its quality and safety. The durable polyamide construction in a clean white hue ensures longevity, while the cable mount design allows for easy installation. Featuring two rows and 16 positions with a 4.2mm pitch, this housing accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for various environments. The plug type connector, with pin contact termination method, offers secure and efficient crimping for wire and cable connections. With a voltage rating of 600V AC and compliance with RoHS regulations, it guarantees high performance and environmental responsibility. Ideal for appliances and other devices, this connector housing, with a package quantity of 500, is a must-have for any project requiring dependable power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969604-6
Housing Material:Polyamide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:16
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.37 in, 34.8 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1969604-6
SKU:AMP1-1969604-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: