1-1969604-8

18P FH PLUG VAL-U-LOK FH GW

Achieve secure and reliable power and signal connections with this two-row connector housing. Meeting CSA and UL standards for quality assurance, it features a durable polyamide construction in a crisp white hue. With 18 pin contacts, it offers efficient cable mounting via crimp termination at a pitch of 4.2mm. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse applications. With a voltage rating of 600V AC and flame-retardant UL 94V-2 certification, it ensures safety and performance. Packaged in a set of 500, this connector is ideal for appliances and other power and signal circuitry. Its compact plug design, measuring 39mm in length and 23.8mm in width, makes it easy to integrate into wire-to-wire setups. RoHS compliant for environmental responsibility, it's a dependable choice for various industrial and electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969604-8
Housing Material:Polyamide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:18
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.535 in, 39 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1969604-8
SKU:AMP1-1969604-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: