1-1969605-0
10P PM PLUG VAL-U-LOK PM GW
Meet industry standards with our UL and CSA certified Panel Mount Housing, designed for power and signal applications. Made from durable Polyamide in a clean white color, this connector features two rows with 10 positions each, accommodating a total of 500 pins for efficient connectivity. The crimp termination method ensures secure attachment to wires and cables, with a pitch of 4.2mm (.165 in) for precise spacing. Operating flawlessly at temperatures ranging from -40 to 105°C (-40 to 221°F), this housing guarantees reliable performance in various environments. With a voltage rating of 600V AC and a material flammability standard of UL 94V-2, it prioritizes safety. Its compact size, measuring 22.2mm (.874 in) in length, 23.9mm (.94 in) in width, and 11.6mm (.457 in) in height, makes it suitable for a wide range of applications. RoHS compliant and featuring a GWT 750°C glow wire rating, this connector is not only environmentally friendly but also ensures robust protection against fire hazards. Perfect for appliances and other electronic devices, it is a crucial component for any wiring setup, offering efficient wire-to-wire connectivity with the utmost reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1969605-0 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 10 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.6 mm, .457 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 22.2 mm, .874 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969605-0 |
SKU: | AMP1-1969605-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |