1-1969605-4
14P PM PLUG VAL-U-LOK PM GW
Achieve seamless power and signal connectivity with this high-quality housing plug, perfect for a variety of applications in appliances and beyond. Meeting stringent CSA and UL standards for safety and performance, it boasts a durable polyamide construction in a clean white color. With two rows and 14 positions, it offers ample connectivity options, each terminated through a reliable crimp method. The 4.2mm pitch ensures precise alignment, while the 600V AC voltage rating guarantees efficient power transmission. Designed for wire-to-wire connection, its compact form factor and convenient panel mount make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a versatile solution for demanding environments. This RoHS-compliant connector, with its UL 94V-2 flammability rating, prioritizes safety without compromising on performance, making it an essential component for any power and signal circuit setup. With a package quantity of 500, it's ideal for both professional and DIY projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1969605-4 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 14 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.6 mm, .457 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 1.204 in, 30.6 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969605-4 |
SKU: | AMP1-1969605-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |