1-1969605-8
18P PM PLUG VAL-U-LOK PM GW
Enhance your power and signal connections with our Panel-Mounted Housing Connector. This versatile component, designed for wire-to-wire applications, features a durable Polyamide housing in a sleek white finish, meeting CSA and UL standards for quality assurance. With 18 pin contacts and a 2-row configuration, it offers reliable connectivity in various appliances. The crimp termination method ensures secure attachment to cables, while the 4.2mm pitch and 600V AC voltage rating make it suitable for high-power applications. Operating flawlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), this connector is ideal for both indoor and outdoor use. Each package contains 500 units, making it a cost-effective choice for your connectivity needs. Rest assured of its safety, as it complies with UL 94V-2 flammability standards and RoHS regulations.Upgrade your power and signal connections with our Panel-Mounted Housing Connector. This versatile component, designed for wire-to-wire applications, features a durable Polyamide housing in a sleek white finish, meeting CSA and UL standards for quality assurance. With 18 pin contacts and a 2-row configuration, it offers reliable connectivity in various appliances. The crimp termination method ensures secure attachment to cables, while the 4.2mm pitch and 600V AC voltage rating make it suitable for high-power applications. Operating flawlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), this connector is ideal for both indoor and outdoor use. Each package contains 500 units, making it a cost-effective choice for your connectivity needs. Rest assured of its safety, as it complies with UL 94V-2 flammability standards and RoHS regulations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1969605-8 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 18 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.6 mm, .457 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 1.535 in, 39 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969605-8 |
SKU: | AMP1-1969605-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |