1-1969614-4

14P RCPT VAL-U-LOK V0

Enhance your power and signal connections with this durable housing, designed for seamless integration in a variety of applications. Meeting CSA and UL standards, it guarantees optimal safety and performance. Crafted from high-quality Nylon 6/6 material in a natural color, it offers robust protection while accommodating 14 positions in its two rows. With a cable mount configuration and a pitch of 4.2mm, installation is a breeze using the crimp termination method. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability even in harsh environments. Perfect for appliances and other electronic devices, this housing is RoHS compliant, guaranteeing its environmental responsibility. With a package quantity of 500, it's ideal for bulk projects, offering convenience and cost-effectiveness. Upgrade your connector system with this essential component, a testament to quality and innovation in the realm of power connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969614-4
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:14
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.204 in, 30.6 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969614-4
SKU:AMP1-1969614-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: