1-1969614-8

18P RCPT VAL-U-LOK V0

Enhance your power and signal connections with this high-quality housing connector, designed for optimal performance in a variety of applications. Meeting CSA and UL standards, it ensures reliability and safety with a housing made of durable Nylon 6/6 material. Featuring two rows of 18 socket contacts, each terminating via a secure crimp method, it offers a seamless connection experience. The 4.2mm pitch and 600V AC voltage rating make it suitable for power and signal transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for diverse environments. With a natural housing color and compact design, it blends functionality with versatility. RoHS compliant and boasting UL 94V-0 flammability standard, it prioritizes both environmental responsibility and safety. Whether for appliances, industrial machinery, or electronic devices, this connector, packaged in sets of 500, is the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969614-8
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:18
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.535 in, 39 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969614-8
SKU:AMP1-1969614-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: