| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969688-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Contact Amperage: | 19 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | J35 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969688-4 |
| SKU: | AMP1-1969688-4 |
1-1969688-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X4 PCB Header. Designed for vertical board mounting, this high-temperature-resistant component features a keying mechanism for secure mating. With UL and VDE compliance, its nylon housing ensures durability, while copper alloy contacts with pre-tin plating offer reliable conductivity. The 6mm pitch and 4 contact positions cater to power applications, with a voltage rating of 600V AC/DC. Operating in extreme temperatures from -55 to 150°C, this header is ideal for appliances and other demanding environments. Its inline contact layout, latch mating retention, and flame-retardant construction make it a dependable choice for wire-to-board connections. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power systems with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1971773-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2016 | E-16-008358 - Product Improvement. Facilitate production of Standard Temp Headers that will be introduced. | Download | |||


