1-1969694-2

PTL 1X2 PCB HEADER R/A HITEMP KEY A LGR

Enhance your power connections with our PTL 1X2 PCB Header, designed for durability and high-temperature applications. Featuring a right-angle mount and secure latch mating retention, this connector ensures reliable performance in demanding environments. With UL and VDE standards compliance, you can trust in its safety and quality. The housing, made of sturdy nylon in a sleek gray finish, offers excellent protection. Its contact area plating of pre-tin copper alloy guarantees efficient power transfer. Suitable for board mount and through-hole soldering, this header accommodates a voltage of up to 600V AC/DC and a current of 19.5A. With a wide operating temperature range of -55 to 150°C, it is ideal for various industrial and appliance applications. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Upgrade your power connections with this high-performance connector, perfect for wire-to-board setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969694-2
Series:Power Triple Lock
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Keying:A
Contact Amperage:19.5 A
Number of Positions:2
Housing Color:Gray
Mount Orientation:Right Angle
GPL:J35
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
PCB Thickness (Recommended):.062 in, 1.58 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EF11
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Contact Retention:With
Glow Wire Rating:GWT 850°C (Flame ≤ 30 sec)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:UL VDE
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969694-2
SKU:AMP1-1969694-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/05/2020P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China.Product Change Notice Download
11/24/2019E-19-014974 -
Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued.
Product Change Notice Download