1-1971772-4
PTL 1X4 CAP PANEL MT STD TEMP KEY A NAT
Introducing the Power Triple Lock 1X4 CAP PANEL MT STD TEMP KEY A NAT connector, designed for efficient power transmission in a variety of applications. This UL-certified connector features a durable Polybutylene Terephthalate - GF housing in a natural color, ensuring reliable performance. With a panel mount design and crimp termination method, it offers easy installation and secure connectivity. The 6mm pitch and 600V AC/DC voltage rating make it suitable for power circuits. Its inline contact layout with 4 positions, along with a keying feature, ensures proper alignment. Operating in temperatures ranging from -55 to 105°C, it is ideal for use in demanding environments. The connector's latches and circuit identification feature enhance convenience, while its compliance with RoHS regulations reflects its commitment to environmental responsibility. Perfect for appliances and various power applications, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1971772-4 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1971772-4 |
SKU: | AMP1-1971772-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
04/20/2020 | E-20-005094 - Product Improvement. Level 1 resin, Key A and B only, End Keys are recessed for position sizes 2 thru 5. No change to High Temp housings. |
Download |
11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download |
06/24/2016 | E-16-003247 - Product Improvement. Improve Tab contact stability, improve rear bar strength. Color change to improve differentiation when all High Temp Key variations are used. | Download |
02/18/2015 | E-15-002599 - Product Improvement. Change color of High Temp Key B versions from Light Gray to Red. For 1971772 PM Cap increase tolerance on the panel latch width from +/-0.35 to +0.45/-0.35. | Download |
02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |