1-480349-2

01P CMNL PLUG HSG F/H RED

Experience seamless connectivity with our Commercial MATE-N-LOK Socket Connector Housing. Crafted from durable Nylon, this vibrant red housing is both CSA and UL certified for reliable performance. Ideal for power and signal applications, it features a cable mount design for easy installation. With a voltage rating of 250 VAC and an operating temperature range from -55 to 105°C (-67 to 221°F), it ensures efficient functionality in various environments. RoHS compliant and flame retardant (UL 94V-2), this connector guarantees safety and quality. Perfect for appliances, it is suitable for wire-to-wire connections in commercial settings. Trust in its superior construction and make seamless connections with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480349-2
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1
Number of Positions:1
Housing Color:Red
GPL:237
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480349-2
SKU:AMP1-480349-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
06/04/2012P-12-007853 - Manufacturing location change.Download