| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-8 |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 120 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 22.6 mm, .88 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-8 |
| SKU: | AMP1-1971817-8 |
1-1971817-8
Specifications
Detailed Description
Easily connect wires to a printed circuit board with this 8-position vertical mount header. Made of durable Nylon 6/6 material with UL 94V-0 flammability standard, it ensures reliable performance in a wide temperature range. Featuring through-hole solder termination and a 2.5mm pitch, it offers secure connectivity for signal applications. With a 50V AC voltage rating and 2A contact amperage, it's suitable for various electronic devices. The tin-plated copper alloy contacts provide excellent conductivity, while the matte finish enhances durability. Each box contains 120 pieces, making it a convenient choice for assembly. Without sealable options, it's ideal for standard PCB mounting. Meet your connector needs with this versatile Wire to Board header.

