| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1977223-0 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Material: | Nylon |
| Actuator Color: | Green |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1-1977223-0 |
1-1977223-0
| Heilind Number: | AMP1-1977223-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1977223-0 |
| ECAD Model: |
Specifications
Detailed Description
The FSM4JSMASTR is a 6mm tactile switch designed for surface mount applications. With a low actuation force of 160gf and an amperage rating of 50mA, this switch offers a reliable solution for various electronic devices. Featuring a vertical mount angle and a round green actuator made of durable nylon, it provides a satisfying tactile feedback. The SPST configuration and rated voltage of 24VDC make it suitable for a wide range of applications. RoHS compliant for environmental responsibility.

