1-2007394-5
SFP+assy 2x4 Spring Fingers 4
Upgrade your networking setup with the SFP+ Assembly featuring 2x4 Spring Fingers, perfect for ensuring secure connectivity in high-speed environments. With a termination method of Through Hole - Press-Fit, installation is a breeze. This assembly boasts 160 positions across 8 ports, making it ideal for demanding data transfer tasks. Operating flawlessly at up to 16 Gb/s, it guarantees reliable performance even in extreme temperatures ranging from -55 to 105°C. Designed for Through Hole - Press-Fit PCB mounting, this SFP/SFP+/zSFP+ compatible product is not only efficient but also environmentally friendly with RoHS compliance. Elevate your connectivity solutions with this Cage Assembly with Integrated Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2007394-5 |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 8 |
Number of Positions: | 160 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 2 x 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly with Integrated Connector |
SKU: | AMP1-2007394-5 |
Lightpipe Configuration: | Four Triangular (Inner & Outer) |
Contact Mating Area Plating Material: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | .76 µm |
Tail Plating Material: | Tin |
PCB Thickness (Recommended): | 1.5 mm / .059 in |
Tail Length: | 3 mm / .118 in |
Cage Material: | Nickel Silver |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | No |
Pluggable I/O Applications: | EMI Enhanced |
Included Lightpipe: | Yes |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Integrated Lightpipes: | Yes |
Cage Type: | Stacked |
Form Factor: | SFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download |