1-2008570-3
3 POS MICRO MNL, SIDE LATCH, N
Introducing the Micro MATE-N-LOK Connector, a reliable solution for power applications. With a single row housing made of UL 94V-0 rated Nylon in a natural color, this connector offers durability and safety. Featuring three socket contacts designed for cable mount (free-hanging) termination via crimping, it ensures secure connections. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and with a voltage rating of 250V AC/DC, it meets the demands of various environments. This connector, part of our Wire to Board system, is ideal for power circuit applications in appliances and other devices. Compliant with RoHS regulations, it guarantees environmental responsibility. Each package contains one unit, making it convenient for your assembly needs. Elevate your connectivity with the Micro MATE-N-LOK Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2008570-3 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 239 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Number of Power Positions: | 3 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2008570-3 |
SKU: | AMP1-2008570-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |