1-2008570-4
4 POS MICRO MNL, SIDE LATCH, N
Enhance your power connectivity with the Micro MATE-N-LOK series Cable Mount Connector. Crafted from durable Nylon, this single-row connector with four socket contacts offers reliable crimp termination for 3mm pitch cables. Operating at up to 250V AC/DC, it meets UL 94V-0 flammability standards and suits a wide temperature range from -40 to 105°C (-40 to 221°F). With a natural housing color, it's ideal for power applications in appliances. RoHS compliant and designed for wire-to-board connection, this receptacle type connector is a must-have for efficient power distribution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2008570-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 239 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2008570-4 |
SKU: | AMP1-2008570-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |