1-2008570-5
5 POS MICRO MNL, SIDE LATCH, N
Discover the versatile Micro MATE-N-LOK Connector, designed for seamless power transmission in various applications. With a durable Nylon housing in a natural color, this Cable Mount connector offers reliable performance in a single-row configuration. Featuring a crimp termination method and UL 94V-0 flammability standard compliance, it ensures safe and secure connectivity. Its 3mm pitch and socket contact type accommodate up to 5 power positions, making it ideal for power circuit applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees consistent functionality. Perfect for appliances and other power-driven devices, this connector, with its Wire to Board system, is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2008570-5 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 239 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Number of Power Positions: | 5 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2008570-5 |
SKU: | AMP1-2008570-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |