1-2008571-2
2 POS MICRO MNL, TOP LATCH, NA
Enhance your power and signal connections with this Micro MATE-N-LOK connector from our comprehensive selection. Crafted with high-quality Nylon housing in a natural color, it meets UL and CSA standards for reliable performance. Ideal for cable mounting with a crimp termination method, it offers easy installation for various applications. With a pitch of 3mm, it accommodates 2 positions with socket contacts, suitable for power and signal circuitry. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures durable functionality in diverse environments. VDE tested and RoHS compliant, this connector prioritizes safety and environmental responsibility. Whether for appliances or other devices, this housing connector, featuring LR7189 CSA certification, is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2008571-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 239 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2008571-2 |
SKU: | AMP1-2008571-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |