1-2013325-4

Heilind Number:AMP1-2013325-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2013325-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1900D HDR ASSY V-TYPE 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2013325-4
Series:Dynamic 1000 Series
Connector Type:Header
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.137 in, 3.5 mm
Voltage:150 VAC, 150 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.129 in, 3.3 mm
Keying:X
Lock Type:Latch
Contact Amperage:4 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Mating Retention Type:Latch
Tail Length:.12 in, 3.05 mm
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:12.45 mm, .49 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:20.2 mm, .79 in
Connector System:Wire to Board
Connector Product Type:Connector
Contact Style:Straight
Connector Width:11.5 mm, .452 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-2013325-4
SKU:AMP1-2013325-4

Detailed Description

Introducing the Dynamic 1900D HDR ASSY V-TYPE 8P, a versatile connector from the Dynamic 1000 Series. This plug-style header, designed for board mount applications, features a durable Nylon 6/6 - GF housing in a sleek black finish. With UL and CSA standards met, it guarantees quality and safety in power and signal transmission. The gold-plated contacts ensure reliable conductivity, while the 3.5mm pitch and 8 positions accommodate various circuit configurations. Operating at temperatures ranging from -30 to 105°C, it's suitable for industrial environments. The connector, with a compact design measuring 20.2mm in length and 11.5mm in width, offers easy installation and efficient wire-to-board connectivity. RoHS compliant and halogen-free, it's an environmentally conscious choice for your assembly needs. With a package quantity of 23, this connector is ideal for both small-scale and bulk projects, providing secure and durable connections every time.