1-206062-2
CABLE CLAMP KIT #11
Secure cables effortlessly with our Cable Clamp Kit #11, designed for smooth and efficient cable management. Crafted from durable black thermoplastic material, this straight-bodied clamp ensures reliable performance. Compliant with UL 94V-0 standards, it guarantees safety and quality. With a maximum bundle diameter of 8.36mm, it accommodates various cable sizes with ease. The screw hole thread size of 5/8-24 UNEF-2B allows for secure fastening. Perfect for industrial use, this individual-packaged clamp is a essential component for the AMP CPC series. Meeting RoHS compliance, it is environmentally friendly without compromising on functionality. Upgrade your wire and cable management system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-206062-2 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 11 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 8.36 ;8.36 mm |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 5/8-24 UNEF-2B |
ECCN: | EAR99 |
Accepts Cable Diameter: | .329 in, 8.36 mm |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 61452H-000;1-206062-2 |
SKU: | AMP1-206062-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |