| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-206852-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-206852-1 |
1-206852-1
Specifications
Detailed Description
Enhance your connectivity with the CPC Receptacle Assembly in Size 11-9. This essential component, part of the AMP CPC series, boasts a durable thermoplastic housing in sleek black, meeting stringent UL 94V-0 standards for safety. Designed for optimal performance, it features a male gender, panel mount installation, and through hole-solder termination method, ensuring secure and reliable connections. With nine contacts and a maximum amperage of 7.5 A, it offers robust power delivery, while its 250 VDC voltage rating guarantees efficient operation. Engineered for versatility, this connector assembly is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Its all-plastic shell construction, along with RoHS compliance, underscores its commitment to environmental responsibility. The CPC Receptacle Assembly is a must-have solution for your circular connector needs, delivering high-quality performance in demanding environments.

