1-206852-2
CPC RECPT ASSEMBLY SIZE 11-9
Enhance your power connectivity with our CPC Receptacle Assembly, designed for reliable performance in demanding environments. Featuring a male gender and a durable thermoplastic housing, this assembly is engineered for longevity. With nine contacts and a current rating of 7.5 A, it ensures efficient power transmission. Meeting UL 94V-0 standards, it guarantees safety and quality. Suitable for panel mounting with through-hole solder termination, it offers easy installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse applications. Trust in our Circular Power Connectors for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-206852-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-206852-2 |
Number of Signal Positions: | 9 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Assembly Length: | 23.5 mm / .925 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |