1-207528-0
SKT HDR ASSY,12P,MMATE LF
Elevate your connectivity with our SKT HDR ASSY,12P,MMATE LF from the AMP Metrimate series. This UL and CSA certified connector boasts a robust design, featuring a durable Nylon GF housing in striking red. With gold-plated sockets and a high voltage rating of 600V AC/DC, it guarantees reliable performance in industrial settings. Its vertical mount orientation and locking latch mating retention ensure secure connections, while the 4.88mm tail length facilitates easy installation on a 1.6mm PCB. Operating flawlessly in a wide temperature range from -67 to 266°F, this connector is VDE tested and RoHS compliant, making it a trustworthy choice for your wire-to-board applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-207528-0 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 70 |
Contact Amperage: | 7.5 A |
Number of Positions: | 12 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .192 in, 4.88 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -67 - 266 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Tail Plating Thickness: | 150 µin, 3.81 µm |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-207528-0 |
SKU: | AMP1-207528-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |