1-207825-5
RCPT ASSY,POSTED,SER 1,SZ 11-4
Enhance your connectivity with our meticulously crafted RCPT ASSY, boasting a sleek black finish and meeting UL 94V-0 standards for optimal safety. This male connector, part of the AMP CPC series, features a rugged PA 6/6 housing and four pin contacts, ensuring reliable performance in any environment. With a panel mount design and through hole solder termination, installation is a breeze. Operating at voltages up to 250 VDC and temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suited for a variety of applications. Its all-plastic shell, size 11, guarantees durability without compromising on flexibility. Explore the possibilities with our Circular Power Connectors, a essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-207825-5 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-207825-5 |
Keying: | A |
Number of Signal Positions: | 4 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 39.37 mm / 1.55 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |