1-208223-1
CPC RCPT ASSEMBLY SIZE 13-9
Upgrade your power connectivity with the CPC RCPT ASSEMBLY SIZE 13-9. Designed for efficiency and durability, this connector assembly is a perfect fit for any electronic setup. With a sleek black finish and made of high-quality PA 6/6 housing material, it not only looks professional but also ensures reliable performance. The panel mount and through hole solder termination method make installation a breeze. Operating at a maximum voltage of 250 VDC, this connector is suitable for a wide range of applications. With a contact type of Pin and UL 94V-0 material flammability standard, you can trust in its quality and safety. The shell type is All Plastic, providing added protection. Whether you're working in extreme cold or heat, its operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees functionality in any environment. Ideal for circular power connectors, this assembly is RoHS compliant, making it an environmentally friendly choice. Upgrade your power connectivity game with this Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-208223-1 |
Color: | Black |
Series: | AMP CPC |
Housing Material: | PA 6/6 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-208223-1 |
Keying: | A |
Number of Signal Positions: | 9 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 39.62 mm / 1.56 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |