1-208979-4
CONV OUTLET ASSY (PUTTY WHITE)
Upgrade your power outlets with our sleek CONV OUTLET ASSY in putty white, perfect for industrial settings. Made with durable nylon housing and brass contacts plated with tin, this convenience outlet ensures reliable performance. It features a panel mount design and termination via FASTON Tab for easy installation. With a 15 A contact amperage, it accommodates 12 AWG and 14 AWG wires, providing efficient power connectivity. The white housing and black cover add a modern touch to any environment. RoHS compliant and measuring 26.9 x 26.9 x 30.3 mm, this outlet is both environmentally friendly and compact, making it a versatile choice for various applications. Upgrade your power connectivity with this high-quality outlet.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-208979-4 |
Housing Material: | Nylon |
Mount Type: | Panel |
Termination Method: | FASTON Tab |
Contact Material: | Brass |
Contact Plating: | Tin |
Cover Material: | Nylon |
Contact Amperage: | 15 A |
Housing Color: | White |
Cover Color: | Black |
GPL: | G11 |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4957 |
Wire Size: | 12 AWG, 14 AWG |
Connector Product Type: | Convenience Outlet |
ECCN: | EAR99 |
Height: | 1.06 in, 26.9 mm |
Width: | 1.06 in, 26.9 mm |
Dimensions: | 26.9 x 26.9 x 30.3 mm |
Depth: | 1.19 in, 30.3 mm |
Part Aliases: | 1-208979-4 |
SKU: | AMP1-208979-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |