Upgrade your electrical connections with the FASTON 205 Terminal, designed for secure and efficient crimping onto 18-14 AWG wires. Crafted from durable brass with tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range, from -40 to 110°C (-40 to 230°F). With a compatible tab width of 5.21mm and thickness of 0.51mm, it guarantees a perfect fit for various applications. The open barrel design allows for easy wire insertion, accommodating insulation diameters from 3.05 to 3.81mm. Trust in this RoHS-compliant terminal for your crimping needs, whether for industrial machinery or automotive systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62531-1
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.15 mm, .675 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .15 in, 3.05 - 3.81 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP62531-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/15/2022PCN-22-131440 - Location Change.
Please be aware that to keep stable supply and alleviate capacity issue, listed parts will be transferred from TE US plant to TE Qingdao plant.
Download