1-2106003-2
Connector, SMT-IDC, 2 POS, 20 AWG
Enhance your power connectivity with this high-performance Connector. Designed for Surface Mount Termination on Printed Circuit Boards, this assembly features a Receptacle with two positions, ideal for accommodating 20 AWG wires. With a contact plating of Tin for optimal conductivity, it offers a secure and reliable connection. Meeting UL 1977, UL 94V-0, and CSA standards, this Connector is suitable for industrial applications. Its 4mm pitch and 7.5A contact amperage make it perfect for power circuits. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees durability and stability. Upgrade your system with this essential component, ensuring seamless power transmission in your setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2106003-2 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 7.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.9 ;1.9 mm |
Contact Amperage: | 7.5 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 18 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 1-2106003-2 |
SKU: | AMP1-2106003-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |