1-2112891-1

36POS,TAB 1.5X0.6,TAB HSG,ASSY

Experience seamless connectivity with the AMP MCP 1.5K Connector System, designed for industrial and commercial transportation applications. This male terminal housing, featuring four rows with 36 positions, ensures reliable signal transmission with a pitch of 4 mm. Constructed with PBT GF material and meeting UL 94-HB flammability standards, it guarantees durability in harsh environments. With an operating temperature range of -40 to 120°C, or -40 to 248°F, and a voltage rating of 36V DC, it offers secure performance. The brown body color adds a touch of distinction, while the 180° cable exit angle facilitates convenient installations. Whether for 12V or 24V systems, this connector, suitable for wire-to-wire connections, is a dependable choice for your automotive accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2112891-1
Series: AMP MCP 1.5K,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 4
Pitch: .157 in, 4 mm
Voltage: 36 V DC
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 36
GPL: J96
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.756 in
Cable Exit Angle: 180°
Height: 1.262 in, 32.05 mm
Width: 1.588 in, 40.35 mm
Mating Tab Width: .059 in, 1.5 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-2112891-1
SKU: AMP1-2112891-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: