1-2112891-3
36POS,TAB 1.5X0.6,TAB HSG,ASSY
Enhance your automotive connectivity with our AMP MCP 1.5K Connector System. Specifically designed for male terminals, this housing unit features four rows with a 4mm pitch for secure and efficient signal transmission. With a voltage rating of 36V DC and UL 94-HB flammability standard compliance, it ensures reliable performance even in harsh conditions. The industrial & commercial transportation-grade construction, along with an operating temperature range of -40 to 120°C, guarantees durability and functionality. Measuring 1.756 inches in length, 1.262 inches in height, and 1.588 inches in width, this green housing unit offers a 180° cable exit angle for versatile installation. Its primary locking feature and terminal position assurance enhance connection stability, making it ideal for various automotive applications, ensuring optimal performance and safety. Serviceable and lead-free solder processes capable, it meets high-quality standards for seamless integration. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2112891-3 |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 4 |
Pitch: | .157 in, 4 mm |
Voltage: | 36 V DC |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 36 |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.756 in |
Cable Exit Angle: | 180° |
Height: | 1.262 in, 32.05 mm |
Width: | 1.588 in, 40.35 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-2112891-3 |
SKU: | AMP1-2112891-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |