1-2132230-0
EP2.5 Shrouded HDR ASSY 10P VE
Enhance your assembly with our EP2.5 Shrouded HDR ASSY 10P VE, part of the Economy Power 2.5 series. This 10-contact header, crafted with durable Nylon 6/6 housing and brass contacts, ensures reliable performance in power and signal applications. With a straight body orientation and vertical mount, it seamlessly integrates into your PCB setup. Featuring a 2.5mm pitch and tin-plated contacts, it guarantees efficient connectivity. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Whether for appliances or industrial use, this board mount header is a versatile solution. With 500 units in a convenient bag packaging, it's ideal for large-scale projects. Operating at temperatures ranging from -55 to 105°C, it withstands harsh environments. Trust in its quality and performance for your PCB connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2132230-0 |
Series: | Economy Power 2.5 |
Amperage: | 4.2 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 4.2 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.08 in, 27.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round, Square |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2132230-0 |
SKU: | AMP1-2132230-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/22/2015 | E-15-003835 - Product Improvement. To improve latch locking force,increase the latch width and height. | Download |