1-2132781-2

12P EP-II HOUSING, NATURAL

Enhance your power and signal connections with our Economy Power series connector. Designed for efficient performance, this single-row housing, made of durable nylon in a natural color, features 12 socket contacts for secure crimp termination. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it ensures reliable conductivity in various applications. The contact material, phosphor bronze, guarantees lasting durability, while the UL 94V-0 flammability standard compliance offers peace of mind. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its compact design, with a connector height of 11mm (.433 in) and width of 13.3mm (.524 in), allows for easy integration. The mating retention feature, with a locking latch, ensures a secure connection, while the inline contact layout streamlines installation. Perfect for appliances and other electronic devices, this connector, with a package quantity of 500, is ideal for both power and signal transmission. RoHS compliant for environmental responsibility, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2132781-2
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 6.5 A
Number of Positions: 12
Housing Color: Natural
GPL: 100
Mating Retention Type: Latch, Locking Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: 11 mm, .433 in
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: K885
Contact Layout: Inline
Connector Length: 1.89 in, 48.08 mm
Connector System: Wire to Board
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 13.3 mm, .524 in
Mating Retention: With
Accepts Wire Insulation Diameter: .067 - .118 in, 1.7 - 3 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2132781-2
SKU: AMP1-2132781-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: