1-213928-2
CPC POST RCPT ASY SZ 20-14,LF
Enhance your power connectivity with our CPC POST RCPT ASY SZ 20-14,LF. Designed for efficiency and durability, this female connector assembly features a sleek black housing made of high-quality PA 6/6 material. With 14 contacts and a panel mount design, it ensures secure and stable connections in various applications. The UL 94V-0 standards compliance guarantees safety and reliability, while the through hole solder termination method simplifies installation. Suitable for voltages up to 250 VDC, it is ideal for power transmission. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector assembly is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-213928-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 20 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-213928-2 |
Number of Signal Positions: | 14 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 45.11 mm / 1.776 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Position Locations Omitted: | 8 |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |