1-215297-0
10P HV100 REC CON. TE, 7.0MM
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series straight socket connector. Designed for high-performance applications, this connector boasts a 3 A amperage rating and features a durable polyester housing with UL 94V-0 flammability standard. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the through-hole solder termination method offers secure PCB attachment. With a pitch of 2.54 mm and a stackable design, it allows for efficient board-to-board connections. Its green housing color and top entry orientation make it easy to identify and install. Perfect for industrial use, this connector is RoHS compliant and offers closed entry housing for added protection. Trust in its quality and versatility for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215297-0 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 72 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215297-0 |
SKU: | AMP1-215297-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. |
Download |