1-215297-2
12P HV100 REC CON. TE, 7.0MM
Introducing our AMPMODU HV-100/HV-190 series Board To Board PCB Connector, designed for high-performance applications. With a straight orientation and through-hole solder termination, this connector offers reliable connectivity. The housing, made of UL 94V-0 rated Polyester - GF, ensures durability. Featuring 12 positions in a single row with a 2.54mm pitch, it allows for efficient PCB connections. Gold-plated phosphor bronze contacts guarantee optimal signal transfer. With a stackable design and vertical mount orientation, it's versatile for various setups. Perfect for industrial use, this connector meets RoHS compliance. Upgrade your PCB connections with this high-quality solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215297-2 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 64 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215297-2 |
SKU: | AMP1-215297-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. |
Download |