1-215297-3
13P HV100 REC CON. TE, 7.0MM
Introducing the AMPMODU HV-100/HV-190 series, featuring a single-row socket connector designed for reliable board-to-board connections. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, these connectors offer high-performance in industrial applications. The housing, made of UL 94V-0 rated Polyester - GF in a vibrant green color, ensures durability and safety. Featuring 13 gold-plated contacts, with a mating area plating thickness of 30µin, they guarantee excellent conductivity. The vertical mount orientation and retention solder tails make for easy PCB assembly, while the closed entry housing provides protection during mating. RoHS compliant and stackable, these connectors are ideal for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215297-3 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 64 |
Contact Amperage: | 3 A |
Number of Positions: | 13 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215297-3 |
SKU: | AMP1-215297-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |