1-215297-5
15P HV100 REC CON. TE, 7.0MM
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board PCB Connectors. Designed for industrial applications, these connectors feature a durable Polyester - GF housing in a vibrant green color. With a pitch of 2.54 mm (.1 in) and a contact amperage of 3 A, they offer reliable performance for your electronic assemblies. The sockets, with gold plating in the contact mating area, ensure efficient signal transmission. Their vertical mount orientation and top entry location make them easy to integrate onto your PCB. The connectors, with a standard profile and a stackable design, allow for efficient space utilization. RoHS compliant and UL 94V-0 certified, they meet stringent quality and safety standards. Experience seamless board-to-board connectivity with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215297-5 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 15 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215297-5 |
SKU: | AMP1-215297-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |