1-215299-8
18P HV100 REC CON. TE, 8.5MM
Discover the high-performance AMPMODU HV-100/HV-190 series with this 18-position board-to-board connector. Designed for vertical mounting on PCBs with a 2.54mm pitch, it features through-hole solder termination for secure assembly. The connector, housed in a durable green polyester-GF casing, boasts UL 94V-0 flammability rating for added safety. With gold-plated phosphor bronze contacts, it offers reliable conductivity for currents up to 3A. Suitable for industrial applications, this RoHS-compliant connector is wave solder capable and stackable, making it ideal for mezzanine and board stacking setups. Its closed-entry housing and retention solder tails ensure secure PCB attachment, while the square contact shape and inline layout facilitate easy installation. Upgrade your connectivity solutions with this versatile AMPMODU connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215299-8 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 40 |
Contact Amperage: | 3 A |
Number of Positions: | 18 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.488 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215299-8 |
SKU: | AMP1-215299-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |