1-215307-3
2X13P HV100 REC CON. TE, 7.0MM
Enhance your PCB connections with our AMPMODU HV-100/HV-190 series Board to Board PCB Connectors. These straight socket connectors feature a pitch of 2.54 mm (.1 in) and are designed for vertical mounting. With a housing made of UL 94V-0 rated Polyester - GF, they offer durability and reliability in industrial applications. The gold-plated phosphor bronze contacts ensure excellent conductivity, with a current rating of 3 A. With a total of 13 positions and a stackable design, these connectors provide versatility in your PCB assembly. Their through-hole solder termination method, along with retention solder tails, guarantees secure attachment to the board. RoHS compliant and featuring closed entry housing for contact protection, these connectors meet high industry standards for performance and safety. Upgrade your board-to-board connections with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215307-3 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 56 |
Contact Amperage: | 3 A |
Number of Positions: | 13 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215307-3 |
SKU: | AMP1-215307-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2024 | PCN-24-202847 - Material Change. Plating thickness optimization for HV100 receptacle connector 1.Current selective Gold Plating : 0.8 m Au plating on contact area. 2.New selective Gold Plating : 0.66 m PdNi+ 0.1 m Au Plating on contact area. |
Download |