| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215309-6 |
| Series: | AMPMODU HV-100/HV-190 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-215309-6 |
| SKU: | AMP1-215309-6 |
1-215309-6
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU HV-100/HV-190 series Board to Board Mezzanine & Stacking Connector. This high-quality connector, featuring a straight body orientation and through-hole solder termination method, offers reliable performance in industrial applications. With a pitch of 2.54mm and 16 positions over two rows, it allows for efficient signal transmission. The green housing, made of UL 94V-0 rated polyester with glass fiber, ensures durability and safety. Gold-plated phosphor bronze contacts with a closed entry housing provide secure and high-speed connectivity. With stackable design and vertical mount orientation, it optimizes space utilization on your PCB. RoHS compliant and suitable for 3A current, this connector is a perfect choice for your electronic assembly needs.

