Enhance your PCB assembly with the MICRO-MATCH PBC.16P connector from the Micro-MaTch Industrial series. Designed for optimal performance, this connector features a durable Polyester-GF housing in a vibrant red color. With a pitch of 1.27mm and termination options for Through Hole and Insulation Displacement Crimp (IDC), it offers versatility in installation. The Phosphor Bronze contacts ensure reliable connectivity, while the UL 94V-0 material flammability standard guarantees safety. Suitable for ribbon cables, this connector has 16 positions and can handle up to 1.5A of current at 100V AC/DC. Operating in a wide temperature range from -40 to 105°C, it is perfect for industrial applications. Its reel packaging and high quantity make it convenient for bulk usage. Trust in its quality and performance for your cable-to-board connections. RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-215570-6
Series: Micro-MaTch Industrial
Connector Type: Connector Assembly
Gender: Paddle-Board
Housing Material: Polyester - GF
Termination Method: Insulation Displacement Crimp (IDC), Through Hole
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 100 V AC, 100 V DC
Row Spacing: 1.5 mm
Polarization: Without
Package Quantity: 2500
Cable Type: Ribbon Cable
Contact Amperage: 1.5 A
Number of Positions: 16
Housing Color: Red
Mount Orientation: Vertical
Insulation Resistance: 1000 MΩ
GPL: 402
Profile: Standard
Packaging: Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 118.11 - 196.85 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: .2 in, 5.1 mm
PCB Retention Type: Kinked Solder Tails
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0496
Wire Size: .08 - .09 mm², 28 AWG
Contact Design: Press-Fit
Contact Transmits: Signal (Data)
Connector Length: 23.8 mm, .937 in
Connector System: Cable-to-Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
PCB Mount Alignment: With
Termination Post Length: .125 in, 3.2 mm
Header Type: Shrouded
Mating Connector Lock: Without
Insulation Diameter: .035 in, .9 mm
Contact Retention: Press-Fit
Connector and Housing Type: Paddleboard
Housing Entry Style: Top
Vacuum Tape: Without
Board Standoff: With
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-215570-6
SKU: AMP1-215570-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2014 E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the
reel during packaging (to avoid twisting of the parts on the reel). Only
Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function).
Download
06/28/2013 P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. Download