215464-4
04P.MICRO-MATCH MOB
Enhance your industrial connectivity with our Micro-MaTch Industrial Connector Assembly, featuring a rugged Polyester - GF housing in a striking red color. Designed for optimal performance, this plug connector boasts a pitch of 1.27mm (.05 in) and can handle up to 100V AC/DC. With 4 positions and press-fit contact design, it ensures reliable signal transmission on printed circuit boards. UL 94V-0 compliant for safety, it operates seamlessly in temperatures ranging from -40 to 105°C. The termination method through-hole, along with kinked solder tails and PCB retention, guarantees secure mounting. Perfect for board-to-board applications, this connector, with its shrouded header type and top entry style, offers easy installation. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality connector, packaged in a convenient reel for efficient handling.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215464-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .27 in, 6.9 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0284 |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | .15 in, 3.81 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215464-4 |
SKU: | AMP215464-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |