8-215083-0
MICRO-MATCH MOW.10P
Enhance your connectivity with the Micro-MaTch Industrial MOW.10P Plug Connector Assembly. Designed for secure and efficient termination, this connector features Insulation Displacement Crimp (IDC) technology and is ideal for use with Ribbon Cable applications. With ten positions and a pitch of 1.27mm, it ensures reliable signal transmission, while its red housing, made of UL 94V-0 rated Polyester - GF, offers durability and safety. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. With a contact rating of 1.5A and voltage rating of 100V AC/DC, it meets industrial standards for power and data connectivity. Its press-fit contact design, featuring Phosphor Bronze with Tin over Nickel plating, ensures optimal signal transmission integrity. Whether for cable-to-board connections or wire terminations, this connector is a versatile and essential component for your connectivity needs. ROHS compliant and meticulously engineered, it offers peace of mind in quality and environmental responsibility. Upgrade your systems with the precision and reliability of the Micro-MaTch Industrial Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-215083-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 250 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .27 in, 6.8 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0285 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 16.2 mm, .638 in |
Connector System: | Cable-to-Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Male-On-Wire |
Vacuum Tape: | Without |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-215083-0 |
SKU: | AMP8-215083-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |