1-215877-3
8/8 PCB MOD.JACK SE
Enhance your network connectivity with this high-performance RJ45 jack, designed for Cat 3 LAN applications. Featuring a durable PBT Polyester housing in sleek black, this board mount connector ensures reliable signal transmission. With gold-plated phosphor bronze contacts and UL 94V-0 flammability standard compliance, it guarantees both quality and safety. Its right-angle mount orientation and low profile make it versatile for various installations. Suitable for a single port configuration, this connector is ideal for data and device connectivity in a wide range of environments. RoHS compliant for eco-friendly operations. Elevate your networking setup with this efficient and dependable RJ jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215877-3 |
Color: | Black |
Series: | SE |
Amperage: | 1.5 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 200 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Low |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .118 in, 3 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 158 °F, -45 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 11.5 mm, .453 in |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1024 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-215877-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |