1-215882-0
10 WAY GREY MK II RECP
Enhance your connectivity with the AMP-LATCH - NOVO series Cable Mount Receptacle. This versatile connector features 10 contacts arranged in 2 rows, ideal for signal transmission. With Insulation Displacement Crimp (IDC) termination, it ensures secure and efficient cable attachment. The 2.54 mm pitch and gray housing color add to its functionality and aesthetic appeal. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Gold plating in the mating area guarantees reliable contact, while the polarization and latch mechanisms ensure proper mating and locking. RoHS compliant and designed for Wire to Board applications, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215882-0 |
Series: | AMP-LATCH - NOVO |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Gray |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5746 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Part Aliases: | 1-215882-0 |
SKU: | AMP1-215882-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2022 | PCN-21-115776 - Raw material change. Raw material of housing and cover change from Shinite PBT D202G30BK DF4886 to Kingfa PBT RG301 GF30%. The color change form grey to black. |
Download |