| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176051-7 |
| Size Code: | 0603 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .24 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176051-7 |
1-2176051-7
| Heilind Number: | AMP1-2176051-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176051-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the RLP73N 1J R24 1% 1K RL Surface Mount Resistor. This low ohmic, thick film element boasts a power rating of .125 W, ideal for high-power applications. With a compact 0603 size and solder termination, it's easy to integrate onto PCBs. Measuring just 1.6 x .8 x .3 mm, it's space-efficient without compromising on performance. The 1% tolerance ensures accurate resistance, while the .24 Ω value meets demanding circuit requirements. Perfect for various industries, this resistor is a reliable choice for precision electronics.

