1-2176051-8

Heilind Number:AMP1-2176051-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176051-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 1J R27 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176051-8
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176051-8

Detailed Description

Enhance circuit performance with the RLP73N 1J R27 1% 1K RL surface mount resistor. This compact 0603 size component, measuring 1.6 x .8 x .3 mm, offers a power rating of .125 W and a low resistance of .27 Ω with a tight tolerance of 1%. Designed for easy installation with solder termination, it is ideal for space-constrained applications. This thick film resistor, part of our Surface Mount Resistors range, ensures reliability and durability. RoHS compliant and featuring two terminations, it is a key component for precision electronics in various industries.