| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176052-6 |
| Size Code: | 0603 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .22 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176052-6 |
1-2176052-6
| Heilind Number: | AMP1-2176052-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176052-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our RLP73N 1J R22 5% 5K RL resistor. This low ohmic resistor, featuring a thick film element, delivers reliable power rating of .125 W and boasts a tolerance of 5%. With surface mount mounting style and solder termination, it ensures easy and secure installation. Measuring just 1.6 x .8 x .3 mm, it is compact yet powerful, making it ideal for space-constrained applications. Trust in its high-quality construction for durable and efficient operation in a variety of electronic devices.

